CSD16301Q2 | |
---|---|
DigiKey Part Number | 296-25260-2-ND - Tape & Reel (TR) 296-25260-1-ND - Cut Tape (CT) 296-25260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16301Q2 |
Description | MOSFET N-CH 25V 5A 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 5A (Tc) 2.3W (Ta) Surface Mount 6-SON |
Datasheet | Datasheet |
EDA/CAD Models | CSD16301Q2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 4A, 8V | |
Vgs(th) (Max) @ Id | 1.55V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35800 | ¥33.58 |
100 | ¥2.33320 | ¥233.32 |
500 | ¥1.82160 | ¥910.80 |
1,000 | ¥1.48064 | ¥1,480.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32358 | ¥3,970.74 |
6,000 | ¥1.25629 | ¥7,537.74 |
9,000 | ¥1.16656 | ¥10,499.04 |
30,000 | ¥1.13963 | ¥34,188.90 |