Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,945 In Stock | 1 : ¥14.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 550 V | 10.5A (Tc) | 10V | 380mOhm @ 6A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±30V | 886 pF @ 100 V | - | 114W (Tc) | -55°C ~ 150°C (TA) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : ¥50.33000 Cut Tape (CT) 800 : ¥31.71653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 38A (Tc) | 10V | 60mOhm @ 38A, 10V | 4V @ 250µA | 230 nC @ 10 V | ±20V | 2780 pF @ 25 V | - | 3.1W (Ta), 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |