Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,500 In Stock 357,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 700mA (Ta) | 6V, 10V | 700mOhm @ 1.5A, 10V | 4V @ 250µA | 2.9 nC @ 10 V | ±20V | 138 pF @ 50 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥61.98000 Cut Tape (CT) 1,800 : ¥35.15933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 21A (Ta), 190A (Tc) | 8V, 10V | 3.9mOhm @ 50A, 10V | 4.6V @ 243µA | 93 nC @ 10 V | ±20V | 7300 pF @ 75 V | - | 3.8W (Ta), 319W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module |