Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112,881 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.69783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 4.5V, 10V | 50mOhm @ 3.5A, 10V | 2.5V @ 1mA | 10 nC @ 10 V | ±20V | 475 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | TSMT3 | SC-96 | ||
27,303 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.83707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.8A (Ta) | 1.8V, 4.5V | 20mOhm @ 6.8A, 4.5V | 900mV @ 250µA | 20.2 nC @ 4.5 V | ±12V | 1240 pF @ 10 V | - | 510mW (Ta), 6.94W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |