Single FETs, MOSFETs

Results: 2
Manufacturer
onsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
400mA (Ta)500mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V2.5V, 4V
Rds On (Max) @ Id, Vgs
680mOhm @ 400mA, 10V1.5Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.4V @ 250µA2V @ 10µA
Input Capacitance (Ciss) (Max) @ Vds
21 pF @ 5 V47 pF @ 30 V
Power Dissipation (Max)
200mW (Ta)690mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
SOT-23SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
NTR4003NT3G
MOSFET N-CH 30V 500MA SOT23-3
onsemi
239,797
In Stock
1 : ¥2.79000
Cut Tape (CT)
10,000 : ¥0.42056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
500mA (Ta)
2.5V, 4V
1.5Ohm @ 10mA, 4V
1.4V @ 250µA
1.15 nC @ 5 V
±20V
21 pF @ 5 V
-
690mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
RUC002N05T116
BSS138BKT116
NCH 60V 400MA SMALL SIGNAL MOSFE
Rohm Semiconductor
13,331
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
2.5V, 10V
680mOhm @ 400mA, 10V
2V @ 10µA
-
±20V
47 pF @ 30 V
-
200mW (Ta)
150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.