Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,417 In Stock | 1 : ¥14.45000 Cut Tape (CT) 5,000 : ¥6.26630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 74A (Tc) | 6V, 10V | 7.2mOhm @ 37A, 10V | 3.8V @ 36µA | 29 nC @ 10 V | ±20V | 2100 pF @ 40 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
31,484 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.2A (Ta) | 2.5V, 4.5V | 24mOhm @ 6.2A, 4.5V | 1.5V @ 250µA | 12 nC @ 4.5 V | ±12V | 895 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
3,314 In Stock | 1 : ¥9.28000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 5.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |