Single FETs, MOSFETs

Results: 3
Manufacturer
onsemiToshiba Semiconductor and Storage
Series
PowerTrench®U-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V60 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)1.5A (Ta)2.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
52mOhm @ 2.4A, 4.5V125mOhm @ 1.5A, 10V3.9Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2.1V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V5.6 nC @ 10 V20 nC @ 4.5 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
17 pF @ 10 V182 pF @ 15 V1312 pF @ 10 V
Power Dissipation (Max)
320mW (Ta)500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
FDN304P
MOSFET P-CH 20V 2.4A SUPERSOT3
onsemi
29,518
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.48113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.4A (Ta)
1.8V, 4.5V
52mOhm @ 2.4A, 4.5V
1.5V @ 250µA
20 nC @ 4.5 V
±8V
1312 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
462,683
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.21578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN358P
MOSFET P-CH 30V 1.5A SUPERSOT3
onsemi
11,221
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.35027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
4.5V, 10V
125mOhm @ 1.5A, 10V
3V @ 250µA
5.6 nC @ 10 V
±20V
182 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.