Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,478 In Stock | 1 : ¥52.13000 Cut Tape (CT) 3,000 : ¥20.52451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 3.8mOhm @ 25A, 5V | 2.5V @ 7mA | 16.3 nC @ 5 V | +6V, -4V | 2366 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
2,789 In Stock | 1 : ¥67.48000 Cut Tape (CT) 500 : ¥42.53746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 60 V | 90A (Ta) | 5V | 2.2mOhm @ 31A, 5V | 2.5V @ 16mA | 16 nC @ 5 V | +6V, -4V | 1780 pF @ 30 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die |