Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
270mA (Ta)8A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V4.5V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 8A, 10V1.5Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.3 nC @ 5 V17 nC @ 10 V
Vgs (Max)
±15V±20V
Input Capacitance (Ciss) (Max) @ Vds
33 pF @ 5 V637 pF @ 20 V
Power Dissipation (Max)
330mW (Ta)15W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
DFN2020MD-6SC-70-3 (SOT323)
Package / Case
6-UDFN Exposed PadSC-70, SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SC-70-3
NVS4001NT1G
MOSFET N-CH 30V 270MA SC70-3
onsemi
35,184
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.69165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
270mA (Ta)
2.5V, 4V
1.5Ohm @ 10mA, 4V
1.5V @ 100µA
1.3 nC @ 5 V
±20V
33 pF @ 5 V
-
330mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70-3 (SOT323)
SC-70, SOT-323
6-DFN2020MD_View 2
BUK9D23-40EX
MOSFET N-CH 40V 8A DFN2020MD-6
Nexperia USA Inc.
11,354
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.07754
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
8A (Ta)
4.5V, 10V
23mOhm @ 8A, 10V
2.1V @ 250µA
17 nC @ 10 V
±15V
637 pF @ 20 V
-
15W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.