Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,138 In Stock | 1 : ¥22.58000 Cut Tape (CT) 5,000 : ¥6.88597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 1.34mOhm @ 50A, 10V | 2.5V @ 1mA | 91 nC @ 10 V | ±20V | 8100 pF @ 30 V | - | 960mW (Ta), 170W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
1,545 In Stock | 1 : ¥38.01000 Cut Tape (CT) 1,000 : ¥19.65608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 4.6A (Ta), 41A (Tc) | 4.5V, 10V | 72mOhm @ 37A, 10V | 2V @ 5.55mA | 224 nC @ 10 V | ±20V | 11000 pF @ 75 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,479 In Stock | 1 : ¥112.88000 Cut Tape (CT) 2,000 : ¥66.51379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 75A (Tc) | 10V | 28mOhm @ 28.8A, 10V | 4V @ 1.44mA | 123 nC @ 10 V | ±20V | 4820 pF @ 400 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN |