Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120,396 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 2.5V | 160mOhm @ 1.4A, 2.5V | 750mV @ 3.7µA | 0.6 nC @ 2.5 V | ±8V | 180 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
25,329 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥2.19221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 72.4mOhm @ 5A, 10V | 4V @ 1mA | 14 nC @ 10 V | ±20V | 645 pF @ 50 V | - | 56W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
20,512 In Stock | 1 : ¥7.80000 Cut Tape (CT) 5,000 : ¥3.06126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 21A (Ta), 34A (Tc) | 4.5V, 10V | 6.2mOhm @ 20A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | ±20V | 1650 pF @ 30 V | - | 5W (Ta), 43W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN |