Single FETs, MOSFETs

Results: 3
Manufacturer
onsemiSTMicroelectronicsVishay Siliconix
Series
-STripFET™ F6TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V40 V60 V
Current - Continuous Drain (Id) @ 25°C
1.3A (Ta)1.6A (Tc)46A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 23A, 10V160mOhm @ 1.5A, 4.5V345mOhm @ 1.25A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.1 nC @ 4.5 V5 nC @ 4.5 V34 nC @ 4.5 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
162 pF @ 10 V210 pF @ 30 V3525 pF @ 25 V
Power Dissipation (Max)
500mW (Ta)1W (Ta), 1.7W (Tc)70W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)175°C (TJ)
Supplier Device Package
DPAKSOT-23-3SOT-23-3 (TO-236)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
NDS331N
MOSFET N-CH 20V 1.3A SUPERSOT3
onsemi
145,285
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.20594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.3A (Ta)
2.7V, 4.5V
160mOhm @ 1.5A, 4.5V
1V @ 250µA
5 nC @ 4.5 V
±8V
162 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2309CDS-T1-GE3
MOSFET P-CH 60V 1.6A SOT23-3
Vishay Siliconix
25,202
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Tc)
4.5V, 10V
345mOhm @ 1.25A, 10V
3V @ 250µA
4.1 nC @ 4.5 V
±20V
210 pF @ 30 V
-
1W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
MFG_DPAK(TO252-3)
STD46P4LLF6
MOSFET P-CH 40V 46A DPAK
STMicroelectronics
34
In Stock
1 : ¥12.56000
Cut Tape (CT)
2,500 : ¥5.20649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
46A (Tc)
4.5V, 10V
15mOhm @ 23A, 10V
2.5V @ 250µA
34 nC @ 4.5 V
±20V
3525 pF @ 25 V
-
70W (Tc)
175°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.