Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-HEXFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
1.8A (Ta)10.5A (Ta)
Rds On (Max) @ Id, Vgs
15mOhm @ 10.5A, 10V120mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 10 V110 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
190 pF @ 25 V9250 pF @ 25 V
Power Dissipation (Max)
625mW (Ta)2.5W (Ta)
Supplier Device Package
8-SOSOT-23-3
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
ZXMN3A01FTA
MOSFET N-CH 30V 1.8A SOT23-3
Diodes Incorporated
89,533
In Stock
39,000
Factory
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.24606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.8A (Ta)
4.5V, 10V
120mOhm @ 2.5A, 10V
1V @ 250µA
3.9 nC @ 10 V
±20V
190 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
IRF7240TRPBF
MOSFET P-CH 40V 10.5A 8SO
Infineon Technologies
8,750
In Stock
1 : ¥11.82000
Cut Tape (CT)
4,000 : ¥4.90314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
10.5A (Ta)
4.5V, 10V
15mOhm @ 10.5A, 10V
3V @ 250µA
110 nC @ 10 V
±20V
9250 pF @ 25 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.