Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245,330 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.29870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
166,913 In Stock 3,372,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.51385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 500mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 46 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
90,281 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.87259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.3A (Ta) | 4.5V, 10V | 50mOhm @ 6A, 10V | 2.1V @ 250µA | 11.8 nC @ 10 V | ±25V | 642 pF @ 25 V | - | 1.38W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
320,010 In Stock 160,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.18668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.82 nC @ 10 V | ±30V | 22 pF @ 25 V | - | 320mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
29,881 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.76031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.4A (Ta) | 4.5V, 10V | 120mOhm @ 2.4A, 10V | 2.5V @ 250µA | 11 nC @ 10 V | ±20V | 309 pF @ 15 V | - | 400mW (Ta), 8.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
7,990 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.09059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.5A (Ta), 14A (Tc) | 10V | 36mOhm @ 5.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 453 pF @ 30 V | - | 2.3W (Ta), 15W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
13,071 In Stock | 1 : ¥4.35000 Cut Tape (CT) 5,000 : ¥1.39304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Tc) | 4.5V, 10V | 10mOhm @ 15A, 10V | 2.5V @ 250µA | 28 nC @ 10 V | ±20V | 1020 pF @ 15 V | - | 20W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DFN3333 | 8-VDFN Exposed Pad | ||
4,559 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.24285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 2.3A (Tc) | 10V | 1.8Ohm @ 1A, 10V | 4V @ 250µA | 5 nC @ 10 V | ±25V | 155 pF @ 100 V | - | 22W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
2,615 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,000 : ¥3.28236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.2A (Tc) | 4.5V, 10V | 155mOhm @ 5A, 10V | 2V @ 250µA | 19 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 1.7W (Ta), 20.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
202,907 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | - | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |