BSS138LT3G | |
---|---|
DigiKey Part Number | BSS138LT3GOSTR-ND - Tape & Reel (TR) BSS138LT3GOSCT-ND - Cut Tape (CT) BSS138LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138LT3G |
Description | MOSFET N-CH 50V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BSS138LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 200mA, 5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.03600 | ¥20.36 |
100 | ¥0.99260 | ¥99.26 |
500 | ¥0.82772 | ¥413.86 |
1,000 | ¥0.57510 | ¥575.10 |
2,000 | ¥0.49846 | ¥996.92 |
5,000 | ¥0.46236 | ¥2,311.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38341 | ¥3,834.10 |
30,000 | ¥0.37665 | ¥11,299.50 |
50,000 | ¥0.33831 | ¥16,915.50 |
100,000 | ¥0.29997 | ¥29,997.00 |
250,000 | ¥0.29320 | ¥73,300.00 |