Single FETs, MOSFETs

Results: 2
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
240mA (Ta)10A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
8.75mOhm @ 14A, 4.5V3Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
800mV @ 850µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V125 nC @ 4.5 V
Vgs (Max)
±8V±20V
Power Dissipation (Max)
350mW (Ta)1.5W (Ta)
Supplier Device Package
8-SOICSOT-23-3 (TO-236)
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
SI4421DY-T1-E3
MOSFET P-CH 20V 10A 8SO
Vishay Siliconix
8,934
In Stock
1 : ¥16.58000
Cut Tape (CT)
2,500 : ¥7.47493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
10A (Ta)
1.8V, 4.5V
8.75mOhm @ 14A, 4.5V
800mV @ 850µA
125 nC @ 4.5 V
±8V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-23-3
2N7002E-T1-E3
MOSFET N-CH 60V 240MA SOT23-3
Vishay Siliconix
4,187
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.71229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
240mA (Ta)
4.5V, 10V
3Ohm @ 250mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
21 pF @ 5 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.