Single FETs, MOSFETs

Results: 4
Manufacturer
Alpha & Omega Semiconductor Inc.Infineon Technologiesonsemi
Series
-HEXFET®OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
20 V80 V100 V
Current - Continuous Drain (Id) @ 25°C
1.3A (Ta)10.6A (Ta), 71A (Tc)28A (Ta), 85A (Tc)30A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 20A, 10V12.3mOhm @ 50A, 10V28mOhm @ 23A, 10V160mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA2.4V @ 72µA2.5V @ 250µA3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V33 nC @ 4.5 V68 nC @ 10 V90 nC @ 10 V
Vgs (Max)
±8V±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
162 pF @ 10 V1890 pF @ 25 V4600 pF @ 50 V4900 pF @ 50 V
Power Dissipation (Max)
500mW (Ta)7.3W (Ta), 208W (Tc)114W (Tc)120W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-DFN (5x6)PG-TDSON-8-1SOT-23-3TO-252AA (DPAK)
Package / Case
8-PowerSMD, Flat Leads8-PowerTDFNTO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
NDS331N
MOSFET N-CH 20V 1.3A SUPERSOT3
onsemi
153,434
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.20594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.3A (Ta)
2.7V, 4.5V
160mOhm @ 1.5A, 4.5V
1V @ 250µA
5 nC @ 4.5 V
±8V
162 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PG-TDSON-8-1
BSC123N10LSGATMA1
MOSFET N-CH 100V 10.6/71A 8TDSON
Infineon Technologies
16,610
In Stock
1 : ¥13.63000
Cut Tape (CT)
5,000 : ¥5.37141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
10.6A (Ta), 71A (Tc)
4.5V, 10V
12.3mOhm @ 50A, 10V
2.4V @ 72µA
68 nC @ 10 V
±20V
4900 pF @ 50 V
-
114W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
TO252-3
IRLR2908TRPBF
MOSFET N-CH 80V 30A DPAK
Infineon Technologies
7,464
In Stock
1 : ¥16.09000
Cut Tape (CT)
2,000 : ¥4.64794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
30A (Tc)
4.5V, 10V
28mOhm @ 23A, 10V
2.5V @ 250µA
33 nC @ 4.5 V
±16V
1890 pF @ 25 V
-
120W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-DFN
AON6290
MOSFET N CH 100V 28A DFN5X6
Alpha & Omega Semiconductor Inc.
4,771
In Stock
1 : ¥32.02000
Cut Tape (CT)
3,000 : ¥10.64196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
100 V
28A (Ta), 85A (Tc)
6V, 10V
4.6mOhm @ 20A, 10V
3.4V @ 250µA
90 nC @ 10 V
±20V
4600 pF @ 50 V
-
7.3W (Ta), 208W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.