Single FETs, MOSFETs

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
5.7A (Ta)13A (Ta), 50A (Tc)40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 20A, 10V15mOhm @ 20A, 10V26.5mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2.6V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V33 nC @ 10 V55 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 15 V1800 pF @ 20 V2550 pF @ 20 V
Power Dissipation (Max)
1.4W (Ta)2.3W (Ta), 50W (Tc)2.5W (Ta), 62.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
SOT-23-3TO-252 (DPAK)
Package / Case
3-SMD, SOT-23-3 VariantTO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AO3400A
MOSFET N-CH 30V 5.7A SOT23-3L
Alpha & Omega Semiconductor Inc.
715,713
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
2.5V, 10V
26.5mOhm @ 5.7A, 10V
1.5V @ 250µA
7 nC @ 4.5 V
±12V
630 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
TO-252, (D-Pak)
AOD4184A
MOSFET N-CH 40V 13A/50A TO252
Alpha & Omega Semiconductor Inc.
231,181
In Stock
1 : ¥5.34000
Cut Tape (CT)
2,500 : ¥2.03235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
13A (Ta), 50A (Tc)
4.5V, 10V
7mOhm @ 20A, 10V
2.6V @ 250µA
33 nC @ 10 V
±20V
1800 pF @ 20 V
-
2.3W (Ta), 50W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
40,565
In Stock
1 : ¥6.57000
Cut Tape (CT)
2,500 : ¥2.50498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
40A (Tc)
4.5V, 10V
15mOhm @ 20A, 10V
3V @ 250µA
55 nC @ 10 V
±20V
2550 pF @ 20 V
-
2.5W (Ta), 62.5W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.