Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,648 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 340mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 40 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
924 In Stock | 1 : ¥39.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 38A (Tj) | 10V | 95mOhm @ 19A, 10V | 3V @ 250µA | 78 nC @ 10 V | ±20V | 4010 pF @ 100 V | - | 41W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
2,980 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.07754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Ta), 19A (Tc) | 4.5V, 10V | 23mOhm @ 8A, 10V | 2.7V @ 250µA | 19 nC @ 10 V | ±20V | 582 pF @ 20 V | - | 2.3W (Ta), 15W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad |