Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,047 In Stock 369,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 700mA (Ta) | 6V, 10V | 700mOhm @ 1.5A, 10V | 4V @ 250µA | 2.9 nC @ 10 V | ±20V | 138 pF @ 50 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
111,908 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.25364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 100mA (Ta) | 0V, 10V | 14Ohm @ 100µA, 10V | 1V @ 56µA | 3.5 nC @ 5 V | ±20V | 76 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
5,132 In Stock | 1 : ¥4.68000 Cut Tape (CT) 4,000 : ¥1.78658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 1A (Tc) | 5V, 10V | 1.5Ohm @ 500mA, 10V | 3V @ 250µA | 0.9 nC @ 10 V | ±20V | 150 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA |