Single FETs, MOSFETs

Results: 2
Manufacturer
Rohm SemiconductorToshiba Semiconductor and Storage
Series
-U-MOSIII
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)2A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V4V, 10V
Rds On (Max) @ Id, Vgs
160mOhm @ 2A, 10V3.6Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA2.5V @ 1mA
Input Capacitance (Ciss) (Max) @ Vds
13.5 pF @ 3 V230 pF @ 10 V
Power Dissipation (Max)
100mW (Ta)1.25W (Ta)
Supplier Device Package
SSMTSMT6 (SC-95)
Package / Case
SC-75, SOT-416SOT-23-6 Thin, TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
43,999
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.35562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
100mW (Ta)
150°C (TJ)
Surface Mount
SSM
SC-75, SOT-416
TSMT6_TSMT6 Pkg
RRQ020P03TCR
MOSFET P-CH 30V 2A TSMT6
Rohm Semiconductor
2,959
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.92360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4V, 10V
160mOhm @ 2A, 10V
2.5V @ 1mA
3.2 nC @ 5 V
±20V
230 pF @ 10 V
-
1.25W (Ta)
150°C (TJ)
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.