Single FETs, MOSFETs

Results: 3
Manufacturer
Good-Ark SemiconductorInfineon Technologies
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V50 V100 V
Current - Continuous Drain (Id) @ 25°C
130mA (Ta)190mA (Ta)22A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 20A, 10V6Ohm @ 190mA, 10V10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
1.8V @ 13µA2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.9 nC @ 10 V52 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
20.9 pF @ 25 V30 pF @ 5 V3680 pF @ 20 V
Power Dissipation (Max)
225mW500mW (Ta)2.1W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
PG-SOT23PG-TSDSON-8-FLSOT-23
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS123NH6327XTSA1
MOSFET N-CH 100V 190MA SOT23-3
Infineon Technologies
172,288
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.54711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
190mA (Ta)
4.5V, 10V
6Ohm @ 190mA, 10V
1.8V @ 13µA
0.9 nC @ 10 V
±20V
20.9 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
TSDSON-8
BSZ025N04LSATMA1
MOSFET N-CH 40V 22A/40A TSDSON
Infineon Technologies
7,402
In Stock
1 : ¥12.07000
Cut Tape (CT)
5,000 : ¥4.75789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
22A (Ta), 40A (Tc)
4.5V, 10V
2.5mOhm @ 20A, 10V
2V @ 250µA
52 nC @ 10 V
±20V
3680 pF @ 20 V
-
2.1W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
GSFKW0202
BSS84
MOSFET, P-CH, SINGLE, -0.13A, -5
Good-Ark Semiconductor
35,337
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.21566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V, 10V
10Ohm @ 100mA, 5V
2V @ 250µA
-
±20V
30 pF @ 5 V
-
225mW
150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.