NTZD3154NT1G

DigiKey Part Number
NTZD3154NT1GOSTR-ND - Tape & Reel (TR)
NTZD3154NT1GOSCT-ND - Cut Tape (CT)
NTZD3154NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTZD3154NT1G
Description
MOSFET 2N-CH 20V 540MA SOT563
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 540mA 250mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NTZD3154NT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
540mA
Rds On (Max) @ Id, Vgs
550mOhm @ 540mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
150pF @ 16V
Power - Max
250mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.56100¥25.61
100¥1.29390¥129.39
500¥1.14642¥573.21
1,000¥0.89224¥892.24
2,000¥0.79853¥1,597.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.79853¥3,194.12
8,000¥0.78068¥6,245.44
12,000¥0.69146¥8,297.52
28,000¥0.68254¥19,111.12
100,000¥0.57101¥57,101.00
Manufacturers Standard Package