Single FETs, MOSFETs

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V50 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)500mA (Ta)630mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
400mOhm @ 600mA, 4.5V1.8Ohm @ 220mA, 10V3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.74 nC @ 4.5 V0.8 nC @ 10 V
Vgs (Max)
±6V±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V50 pF @ 10 V60.67 pF @ 16 V
Power Dissipation (Max)
200mW (Ta)280mW (Ta)600mW (Ta)
Supplier Device Package
SOT-23-3SOT-323SOT-523
Package / Case
SC-70, SOT-323SOT-523TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS138W-7-F
MOSFET N-CH 50V 200MA SOT323
Diodes Incorporated
735,131
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
SOT-523
DMG1012T-7
MOSFET N-CH 20V 630MA SOT-523
Diodes Incorporated
326,998
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.42139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
630mA (Ta)
1.8V, 4.5V
400mOhm @ 600mA, 4.5V
1V @ 250µA
0.74 nC @ 4.5 V
±6V
60.67 pF @ 16 V
-
280mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-523
SOT-523
SOT-23-3
BSN20-7
MOSFET N-CH 50V 500MA SOT23
Diodes Incorporated
462,517
In Stock
153,000
Factory
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.51309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
500mA (Ta)
4.5V, 10V
1.8Ohm @ 220mA, 10V
1.5V @ 250µA
0.8 nC @ 10 V
±20V
40 pF @ 10 V
-
600mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.