Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,520 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥4.28970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 5.5A (Ta), 17A (Tc) | 4.5V, 10V | 54mOhm @ 5A, 10V | 2.7V @ 250µA | 20 nC @ 10 V | ±20V | 675 pF @ 75 V | - | 4.1W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | |||
5,300 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.42120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Tc) | 2.5V, 4.5V | 120mOhm @ 2.8A, 4.5V | 1.5V @ 250µA | 8 nC @ 4.5 V | ±8V | 425 pF @ 10 V | - | 3W (Tc) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236 (SOT-23) | TO-236-3, SC-59, SOT-23-3 |