NTR4003NT3G | |
---|---|
DigiKey Part Number | NTR4003NT3GOSTR-ND - Tape & Reel (TR) NTR4003NT3GOSCT-ND - Cut Tape (CT) NTR4003NT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTR4003NT3G |
Description | MOSFET N-CH 30V 500MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA (Ta) 690mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR4003NT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.15 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 21 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 690mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.97800 | ¥19.78 |
100 | ¥0.99910 | ¥99.91 |
500 | ¥0.81488 | ¥407.44 |
1,000 | ¥0.60455 | ¥604.55 |
2,000 | ¥0.50862 | ¥1,017.24 |
5,000 | ¥0.48627 | ¥2,431.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.42055 | ¥4,205.50 |
30,000 | ¥0.41266 | ¥12,379.80 |
50,000 | ¥0.34170 | ¥17,085.00 |