DMP2240UDM-7 | |
---|---|
DigiKey Part Number | DMP2240UDMDITR-ND - Tape & Reel (TR) DMP2240UDMDICT-ND - Cut Tape (CT) DMP2240UDMDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2240UDM-7 |
Description | MOSFET 2P-CH 20V 2A SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2A 600mW Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2240UDM-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2A | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 320pF @ 16V | |
Power - Max | 600mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.43180 | ¥143.18 |
500 | ¥1.11818 | ¥559.09 |
1,000 | ¥0.96974 | ¥969.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96980 | ¥2,909.40 |