Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,389 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥5.61091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Ta) | 4.5V, 10V | 1mOhm @ 35A, 10V | 1.8V @ 250µA | 64 nC @ 4.5 V | ±20V | 9000 pF @ 15 V | - | 3.2W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
1,175 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥6.14052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100A (Ta), 430A (Tc) | 2.5V, 10V | 0.4mOhm @ 30A, 10V | 1.5V @ 250µA | 310 nC @ 10 V | +12V, -8V | 12430 pF @ 10 V | - | 6.3W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,219 In Stock | 1 : ¥17.24000 Cut Tape (CT) 3,000 : ¥7.76609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 1mOhm @ 20A, 10V | 2.2V @ 250µA | 220 nC @ 10 V | +20V, -16V | 11700 pF @ 15 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
24,025 In Stock | 1 : ¥6.73000 Cut Tape (CT) 250 : ¥4.21920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 3V, 8V | 30mOhm @ 4A, 8V | 1.8V @ 250µA | 2.7 nC @ 4.5 V | +10V, -8V | 340 pF @ 15 V | - | 2.4W (Ta), 17W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
10,048 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.84430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 0.94mOhm @ 20A, 10V | 2.2V @ 250µA | 60 nC @ 4.5 V | +20V, -16V | 7650 pF @ 15 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
490 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.51412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 0.8mOhm @ 20A, 10V | 2V @ 250µA | 153 nC @ 10 V | +20V, -16V | 10180 pF @ 15 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
15,269 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.65749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 0.62mOhm @ 20A, 10V | 2.2V @ 250µA | 188 nC @ 10 V | +20V, -16V | 9530 pF @ 15 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,976 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.83725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 85.9A (Ta), 350.8A (Tc) | 4.5V, 10V | 0.47mOhm @ 20A, 10V | 2.2V @ 250µA | 180 nC @ 10 V | +16V, -12V | 8960 pF @ 15 V | - | 6.25W (Ta), 104.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,280 In Stock | 1 : ¥11.74000 Cut Tape (CT) 250 : ¥7.54220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Ta) | 4.5V, 10V | 1mOhm @ 35A, 10V | 1.8V @ 250µA | 64 nC @ 4.5 V | ±20V | 9000 pF @ 15 V | - | 3.2W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
14,010 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.14990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 81.7A (Ta), 100A (Tc) | 4.5V, 10V | 0.58mOhm @ 20A, 10V | 2.1V @ 250µA | 200 nC @ 10 V | +16V, -12V | 10850 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
16,741 In Stock | 1 : ¥13.05000 Cut Tape (CT) 5,000 : ¥5.07982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.92mOhm @ 50A, 10V | 2.1V @ 500µA | 81 nC @ 10 V | ±20V | 7540 pF @ 15 V | - | 960mW (Ta), 170W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN | |||
4,599 In Stock | 1 : ¥16.42000 Cut Tape (CT) 3,000 : ¥6.88597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 0.88mOhm @ 20A, 10V | 2.3V @ 250µA | 204 nC @ 10 V | +20V, -16V | 10500 pF @ 20 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8DC | PowerPAK® SO-8 |