Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesNexperia USA Inc.
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
-N-Channel
Technology
-MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
50A (Tc)220A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V-
Rds On (Max) @ Id, Vgs
9.3mOhm @ 50A, 10V-
Vgs(th) (Max) @ Id
4V @ 15µA-
Vgs (Max)
+20V, -10V±20V
Power Dissipation (Max)
41W (Tc)-
Operating Temperature
-55°C ~ 175°C (TJ)-
Mounting Type
-Surface Mount
Supplier Device Package
-PG-TO252-3-313
Package / Case
-TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO252-3
IPD50N04S410ATMA1
MOSFET N-CH 40V 50A TO252-3-313
Infineon Technologies
4,200
In Stock
1 : ¥5.50000
Cut Tape (CT)
2,500 : ¥2.95142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
50A (Tc)
10V
9.3mOhm @ 50A, 10V
4V @ 15µA
18.2 nC @ 10 V
±20V
1430 pF @ 25 V
-
41W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
BUK7J1R0-40H/SOT1023/4 LEADS
BUK7J1R0-40HX
BUK7J1R0-40H/SOT1023/4 LEADS
Nexperia USA Inc.
2,299
In Stock
1 : ¥28.82000
Cut Tape (CT)
1,500 : ¥14.88033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
220A (Tc)
-
-
-
-
+20V, -10V
-
-
-
-
Automotive
AEC-Q101
-
-
-
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.