Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
582 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥3.78035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Tc) | 4.5V, 10V | 39mOhm @ 15A, 10V | 2.5V @ 1mA | 19.3 nC @ 10 V | ±20V | 1030 pF @ 20 V | - | 25W (Tc) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
140 In Stock | 1 : ¥88.91000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 11A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 5V @ 250µA | 130 nC @ 10 V | ±20V | 4700 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | ||
0 In Stock 3,800 Factory Check Lead Time | 1 : ¥50.74000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 50mOhm @ 19A, 10V | 4.5V @ 1mA | 35 nC @ 10 V | ±20V | 2240 pF @ 25 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |