Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.Vishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
720mA (Ta)2A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
240mOhm @ 2A, 4.5V850mOhm @ 720mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.92 nC @ 10 V2.5 nC @ 4.5 V
Vgs (Max)
±8V±16V
Input Capacitance (Ciss) (Max) @ Vds
28 pF @ 30 V330 pF @ 25 V
Power Dissipation (Max)
420mW (Ta), 4.2W (Tc)3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
DFN1110D-3SOT-23-3 (TO-236)
Package / Case
3-XDFN Exposed PadTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
3-XFDFN Exposed Pad
2N7002KQBZ
2N7002KQB/SOT8015/DFN1110D-3
Nexperia USA Inc.
29,963
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.52094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
720mA (Ta)
4.5V, 10V
850mOhm @ 720mA, 10V
2.6V @ 250µA
0.92 nC @ 10 V
±16V
28 pF @ 30 V
-
420mW (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
DFN1110D-3
3-XDFN Exposed Pad
SOT-23(TO-236)
SQ2364EES-T1_BE3
N-CHANNEL 60-V (D-S) 175C MOSFET
Vishay Siliconix
6,658
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.77583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Tc)
1.5V, 4.5V
240mOhm @ 2A, 4.5V
1V @ 250µA
2.5 nC @ 4.5 V
±8V
330 pF @ 25 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.