Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,869 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.03815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12.6A (Tc) | 4.5V, 10V | 19mOhm @ 9A, 10V | 2.2V @ 250µA | 42 nC @ 10 V | ±20V | 1500 pF @ 15 V | - | 4.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
71,807 In Stock | 1 : ¥13.22000 Cut Tape (CT) 5,000 : ¥5.73136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.3V @ 36µA | 6.6 nC @ 4.5 V | ±20V | 3100 pF @ 30 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
66,637 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.51776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Tc) | 4.5V, 10V | 15mOhm @ 4.5A, 10V | 1V @ 250µA (Min) | 24 nC @ 4.5 V | ±20V | 2615 pF @ 25 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
2,714 In Stock 56,000 Factory | 1 : ¥10.75000 Cut Tape (CT) 2,000 : ¥2.91756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 10.3A (Ta) | 4.5V, 10V | 13mOhm @ 10A, 10V | 3V @ 250µA | 68.6 nC @ 10 V | ±20V | 3426 pF @ 20 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
609 In Stock | 1 : ¥53.45000 Cut Tape (CT) 1,000 : ¥30.32472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 53A (Tc) | 10V | 40mOhm @ 26.5A, 10V | 5V @ 250µA | 95 nC @ 10 V | ±25V | 4240 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |