Single FETs, MOSFETs

Results: 5
Manufacturer
Infineon TechnologiesLittelfuse Inc.STMicroelectronics
Series
CoolMOS™CoolMOS™ CFD7AOptiMOS™SuperMESH™Ultra X4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
100 V200 V650 V800 V
Current - Continuous Drain (Id) @ 25°C
5.2A (Tc)45A (Tc)94A (Tc)180A (Tc)
Rds On (Max) @ Id, Vgs
2.5mOhm @ 100A, 10V10.6mOhm @ 47A, 10V50mOhm @ 24.8A, 10V1.8Ohm @ 2.6A, 10V
Vgs(th) (Max) @ Id
3.5V @ 275µA4.5V @ 1.24mA4.5V @ 100µA4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V77 nC @ 10 V102 nC @ 10 V200 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
1138 pF @ 25 V4975 pF @ 400 V5050 pF @ 25 V14600 pF @ 25 V
Power Dissipation (Max)
125W (Tc)227W (Tc)300W (Tc)360W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
D2PAKISO TO-247-3PG-TO247-3-41PG-TO263-3PG-TO263-7-3
Package / Case
TO-247-3TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-7, D2PAK (6 Leads + Tab)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263-7, D2Pak
IPB180N10S402ATMA1
MOSFET N-CH 100V 180A TO263-7
Infineon Technologies
2,117
In Stock
1 : ¥49.83000
Cut Tape (CT)
1,000 : ¥28.27399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
180A (Tc)
10V
2.5mOhm @ 100A, 10V
3.5V @ 275µA
200 nC @ 10 V
±20V
14600 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO263-7-3
TO-263-7, D2PAK (6 Leads + Tab)
Littelfuse_power_Semi_TO-247-3L
IXTH94N20X4
MOSFET N-CH 200V 94A X4 TO-247
Littelfuse Inc.
281
In Stock
1 : ¥96.63000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
94A (Tc)
10V
10.6mOhm @ 47A, 10V
4.5V @ 250µA
77 nC @ 10 V
±20V
5050 pF @ 25 V
-
360W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
ISO TO-247-3
TO-247-3
D²PAK
STB9NK80Z
MOSFET N-CH 800V 5.2A D2PAK
STMicroelectronics
926
In Stock
1 : ¥18.96000
Cut Tape (CT)
1,000 : ¥8.99671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
5.2A (Tc)
10V
1.8Ohm @ 2.6A, 10V
4.5V @ 100µA
40 nC @ 10 V
±30V
1138 pF @ 25 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3 AC EP
IPW65R050CFD7AXKSA1
MOSFET N-CH 650V 45A TO247-3-41
Infineon Technologies
224
In Stock
1 : ¥55.01000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
45A (Tc)
10V
50mOhm @ 24.8A, 10V
4.5V @ 1.24mA
102 nC @ 10 V
±20V
4975 pF @ 400 V
-
227W (Tc)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
PG-TO247-3-41
TO-247-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB65R050CFD7AATMA1
AUTOMOTIVE_COOLMOS PG-TO263-3
Infineon Technologies
830
In Stock
1 : ¥63.38000
Cut Tape (CT)
1,000 : ¥35.92849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
45A (Tc)
10V
50mOhm @ 24.8A, 10V
4.5V @ 1.24mA
102 nC @ 10 V
±30V
4975 pF @ 400 V
-
227W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.