Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265 In Stock | 1 : ¥169.77000 Cut Tape (CT) 400 : ¥125.33768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 110A (Tc) | 10V | 18mOhm @ 55A, 10V | 4.5V @ 250µA | 260 nC @ 10 V | ±20V | 10500 pF @ 25 V | - | 600W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268 (IXTT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
300 In Stock | 1 : ¥169.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 110A (Tc) | 10V | 18mOhm @ 55A, 10V | 4.5V @ 250µA | 260 nC @ 10 V | ±20V | 10500 pF @ 25 V | - | 600W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |