Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,923 In Stock 6,000 Factory | 1 : ¥38.18000 Cut Tape (CT) 3,000 : ¥28.22224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16A (Ta), 128A (Tc) | 6V, 10V | 4.85mOhm @ 16A, 10V | 4V @ 250µA | 62 nC @ 10 V | ±20V | 4065 pF @ 50 V | - | 3.3W (Ta), 187W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
2,230 In Stock | 1 : ¥19.05000 Cut Tape (CT) 2,500 : ¥8.00456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 60A (Tc) | 6V, 10V | 10.6mOhm @ 60A, 10V | 4V @ 1mA | 25 nC @ 10 V | ±20V | 1560 pF @ 50 V | - | 3W (Ta), 73W (Tc) | 150°C (TJ) | Surface Mount | 8-HSOP | 8-PowerTDFN |