Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,630,288 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.39492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.5V, 4.5V | 235mOhm @ 800mA, 4.5V | 1V @ 1mA | 1 nC @ 4.5 V | ±8V | 55 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SSM | SC-75, SOT-416 | |||
749,502 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 44mOhm @ 4.3A, 10V | 1.3V @ 250µA | 12.2 nC @ 4.5 V | ±12V | 1200 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
0 In Stock Check Lead Time | 3,000 : ¥1.58997 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 9A (Ta) | 1.5V, 4.5V | 19mOhm @ 9A, 4.5V | 900mV @ 250µA | 18 nC @ 4.5 V | ±8V | 1370 pF @ 6 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |