Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,114 In Stock | 1 : ¥15.27000 Cut Tape (CT) 800 : ¥8.54281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 10V | 23mOhm @ 28A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 3130 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,926 In Stock | 1 : ¥39.74000 Cut Tape (CT) 2,000 : ¥19.35006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 16.2A (Ta), 122A (Tc) | 8V, 10V | 6.3mOhm @ 50A, 10V | 4.6V @ 153µA | 59 nC @ 10 V | ±20V | 4550 pF @ 75 V | - | 3.8W (Ta), 214W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8 | 8-PowerSFN |