Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedVishay Siliconix
Series
-TrenchFET® Gen IV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
12A (Ta), 35A (Tc)20.7A (Ta), 73A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V7.5V, 10V
Rds On (Max) @ Id, Vgs
5.8mOhm @ 10A, 10V9.5mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V33.7 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
1490 pF @ 30 V1674 pF @ 15 V
Power Dissipation (Max)
940mW (Ta)5W (Ta), 62.5W (Tc)
Supplier Device Package
PowerDI3333-8 (Type UX)PowerPAK® SO-8
Package / Case
8-PowerVDFNPowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK SO-8
SIR184DP-T1-RE3
MOSFET N-CH 60V 20.7A/73A PPAK
Vishay Siliconix
29,029
In Stock
1 : ¥9.85000
Cut Tape (CT)
3,000 : ¥4.07464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
20.7A (Ta), 73A (Tc)
7.5V, 10V
5.8mOhm @ 10A, 10V
3.4V @ 250µA
32 nC @ 10 V
±20V
1490 pF @ 30 V
-
5W (Ta), 62.5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerDI3333-8
DMP3013SFV-7
MOSFET P-CH 30V 12A PWRDI3333
Diodes Incorporated
66,138
In Stock
74,000
Factory
1 : ¥4.60000
Cut Tape (CT)
2,000 : ¥1.55818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta), 35A (Tc)
4.5V, 10V
9.5mOhm @ 11.5A, 10V
3V @ 250µA
33.7 nC @ 10 V
±25V
1674 pF @ 15 V
-
940mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PowerDI3333-8 (Type UX)
8-PowerVDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.