DMP2110U-7

DigiKey Part Number
31-DMP2110U-7TR-ND - Tape & Reel (TR)
31-DMP2110U-7CT-ND - Cut Tape (CT)
31-DMP2110U-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2110U-7
Description
MOSFET P-CH 20V 3.5A SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
80mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
443 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.08500¥20.85
100¥1.05250¥105.25
500¥0.93246¥466.23
1,000¥0.72575¥725.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.64951¥1,948.53
6,000¥0.63500¥3,810.00
9,000¥0.56243¥5,061.87
30,000¥0.55517¥16,655.10
75,000¥0.47171¥35,378.25
150,000¥0.46283¥69,424.50
Manufacturers Standard Package