Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
308,007 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.91747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4.5V, 10V | 80mOhm @ 2A, 10V | 2V @ 11µA | 5 nC @ 10 V | ±20V | 500 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
162 In Stock | 1 : ¥807.35000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 90A (Tc) | 20V | 34mOhm @ 50A, 20V | 2.4V @ 10mA | 161 nC @ 20 V | +25V, -10V | 2788 pF @ 1000 V | - | 463W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
6,740 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,300 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.42120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Tc) | 2.5V, 4.5V | 120mOhm @ 2.8A, 4.5V | 1.5V @ 250µA | 8 nC @ 4.5 V | ±8V | 425 pF @ 10 V | - | 3W (Tc) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236 (SOT-23) | TO-236-3, SC-59, SOT-23-3 | |||
31,078 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.77589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.3A (Tc) | 4.5V, 10V | 150mOhm @ 2.3A, 10V | 2.5V @ 250µA | 5.3 nC @ 10 V | ±20V | 205 pF @ 30 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |