IRLML6401TRPBF | |
---|---|
DigiKey Part Number | IRLML6401PBFTR-ND - Tape & Reel (TR) IRLML6401PBFCT-ND - Cut Tape (CT) IRLML6401PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML6401TRPBF |
Description | MOSFET P-CH 12V 4.3A SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 4.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML6401TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.3A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 830 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.52950 | ¥152.95 |
500 | ¥1.41586 | ¥707.93 |
1,000 | ¥0.96276 | ¥962.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88633 | ¥2,658.99 |
6,000 | ¥0.84951 | ¥5,097.06 |
9,000 | ¥0.76455 | ¥6,880.95 |
30,000 | ¥0.75323 | ¥22,596.90 |
75,000 | ¥0.70792 | ¥53,094.00 |