Single FETs, MOSFETs

Results: 2
Manufacturer
STMicroelectronicsVishay Siliconix
Series
STripFET™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V100 V
Current - Continuous Drain (Id) @ 25°C
10.5A (Ta)40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 13A, 10V33mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 5 V95 nC @ 5 V
Vgs (Max)
±17V±20V
Power Dissipation (Max)
1.5W (Ta)150W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-SOICTO-220
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-220-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220-3
STP40NF10L
MOSFET N-CH 100V 40A TO220AB
STMicroelectronics
1,656
In Stock
1 : ¥22.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
40A (Tc)
5V, 10V
33mOhm @ 20A, 10V
2.5V @ 250µA
64 nC @ 5 V
±17V
2300 pF @ 25 V
-
150W (Tc)
175°C (TJ)
Through Hole
TO-220
TO-220-3
8-SOIC
SI4413ADY-T1-E3
MOSFET P-CH 30V 10.5A 8SO
Vishay Siliconix
1,491
In Stock
1 : ¥17.73000
Cut Tape (CT)
2,500 : ¥8.00981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
30 V
10.5A (Ta)
4.5V, 10V
7.5mOhm @ 13A, 10V
3V @ 250µA
95 nC @ 5 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.