Single FETs, MOSFETs

Results: 2
Series
TrenchFET®TrenchFET® Gen III
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta), 5.9A (Tc)35.1A (Ta), 127.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 15A, 10V30mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V236 nC @ 8 V
Vgs (Max)
±8V±12V
Input Capacitance (Ciss) (Max) @ Vds
735 pF @ 10 V7080 pF @ 10 V
Power Dissipation (Max)
960mW (Ta), 1.7W (Tc)5W (Ta), 65.8W (Tc)
Supplier Device Package
PowerPAK® 1212-8SSOT-23-3 (TO-236)
Package / Case
PowerPAK® 1212-8STO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SI2374DS-T1-GE3
MOSFET N-CH 20V 4.5A/5.9A SOT23
Vishay Siliconix
24,818
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.84156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4.5A (Ta), 5.9A (Tc)
1.8V, 4.5V
30mOhm @ 4A, 4.5V
1V @ 250µA
20 nC @ 10 V
±8V
735 pF @ 10 V
-
960mW (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
PowerPAK 1212-8S
SISS63DN-T1-GE3
MOSFET P-CH 20V 35.1/127.5A PPAK
Vishay Siliconix
39,765
In Stock
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥3.28236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
35.1A (Ta), 127.5A (Tc)
2.5V, 10V
2.7mOhm @ 15A, 10V
1.5V @ 250µA
236 nC @ 8 V
±12V
7080 pF @ 10 V
-
5W (Ta), 65.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.