DMN3033LSN-7 | |
---|---|
DigiKey Part Number | DMN3033LSNDITR-ND - Tape & Reel (TR) DMN3033LSNDICT-ND - Cut Tape (CT) DMN3033LSNDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3033LSN-7 |
Description | MOSFET N-CH 30V 6A SC59-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6A (Ta) 1.4W (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 755 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.94320 | ¥194.32 |
500 | ¥1.51728 | ¥758.64 |
1,000 | ¥1.23323 | ¥1,233.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10243 | ¥3,307.29 |
6,000 | ¥1.04637 | ¥6,278.22 |
9,000 | ¥0.97163 | ¥8,744.67 |
30,000 | ¥0.95333 | ¥28,599.90 |