FET, MOSFET Arrays

Results: 2
Manufacturer
Micro Commercial CoVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20V30V
Current - Continuous Drain (Id) @ 25°C
3.8A60A
Rds On (Max) @ Id, Vgs
5.5mOhm @ 20A, 10V70mOhm @ 1.9A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.5nC @ 4.5V160nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
880pF @ 6V6200pF @ 15V
Power - Max
1.4W46W
Package / Case
6-VDFN Exposed PadPowerPAK® SO-8 Dual
Supplier Device Package
DFN2020-6LPowerPAK® SO-8 Dual
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PowerPAK® SO-8 Dual
SI7997DP-T1-GE3
MOSFET 2P-CH 30V 60A PPAK SO8
Vishay Siliconix
12,796
In Stock
1 : ¥17.40000
Cut Tape (CT)
3,000 : ¥7.82977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
-
30V
60A
5.5mOhm @ 20A, 10V
2.2V @ 250µA
160nC @ 10V
6200pF @ 15V
46W
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8 Dual
PowerPAK® SO-8 Dual
MCMNP2065A-TP
MCM2301-TP
MOSFET 2P-CH 20V 3.8A 6DFN
Micro Commercial Co
7,090
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.83116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
-
20V
3.8A
70mOhm @ 1.9A, 4.5V
900mV @ 250µA
14.5nC @ 4.5V
880pF @ 6V
1.4W
-55°C ~ 150°C (TJ)
Surface Mount
6-VDFN Exposed Pad
DFN2020-6L
Showing
of 2

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.