Single FETs, MOSFETs

Results: 12
Manufacturer
Comchip TechnologyDiodes IncorporatedNexperia USA Inc.onsemi
Series
-TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V600 V
Current - Continuous Drain (Id) @ 25°C
80mA (Ta)115mA (Ta)115mA (Tc)170mA (Ta)250mA (Ta)300mA (Tc)360mA (Ta)500mA (Ta)6.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V5V, 10V10V
Rds On (Max) @ Id, Vgs
60mOhm @ 3.8A, 10V1.6Ohm @ 500mA, 10V3Ohm @ 250mA, 10V5Ohm @ 200mA, 10V5Ohm @ 500mA, 10V7.5Ohm @ 500mA, 10V7.5Ohm @ 50mA, 5V100Ohm @ 60mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2.4V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V0.8 nC @ 4.5 V1 nC @ 10 V1.7 nC @ 10 V26.1 nC @ 10 V
Vgs (Max)
±20V±30V-
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 25 V26 pF @ 25 V40 pF @ 10 V50 pF @ 10 V50 pF @ 25 V1007 pF @ 20 V
Power Dissipation (Max)
200mW (Ta)225mW (Ta)300mW (Ta)350mW (Ta)370mW (Ta)830mW (Ta)1.1W (Ta)2W (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Supplier Device Package
SOT-223-3SOT-23-3SOT-23-3 (TO-236)TO-236AB
Package / Case
TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
369,774
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002P,235
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1,172,375
In Stock
1 : ¥1.97000
Cut Tape (CT)
10,000 : ¥0.18883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
438,885
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002LT1G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
691,264
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002,215
MOSFET N-CH 60V 300MA TO236AB
Nexperia USA Inc.
586,075
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Tc)
10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 10 V
-
830mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002
MOSFET SOT23 N 60V 5OHM 150C
onsemi
80,287
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.98624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-223-3
ZXMP4A16GTA
MOSFET P-CH 40V 6.4A SOT223
Diodes Incorporated
17,885
In Stock
101,000
Factory
1 : ¥7.14000
Cut Tape (CT)
1,000 : ¥3.04190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
6.4A (Ta)
4.5V, 10V
60mOhm @ 3.8A, 10V
1V @ 250µA
26.1 nC @ 10 V
±20V
1007 pF @ 20 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT 23-3
2N7002LT3G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
23,532
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.28474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002-HF
MOSFET N-CH 60V 0.25A SOT23-3
Comchip Technology
13,098
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.50301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
4.5V, 10V
3Ohm @ 250mA, 10V
2.5V @ 250µA
1 nC @ 10 V
-
25 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBF170-7-F
MOSFET N-CH 60V 500MA SOT23-3
Diodes Incorporated
231,987
In Stock
2,241,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.51385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
500mA (Ta)
4.5V, 10V
5Ohm @ 200mA, 10V
3V @ 250µA
-
±20V
40 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN60H080DS-7
MOSFET N-CH 600V 80MA SOT23-3
Diodes Incorporated
54,061
In Stock
219,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
80mA (Ta)
4.5V, 10V
100Ohm @ 60mA, 10V
3V @ 250µA
1.7 nC @ 10 V
±20V
25 pF @ 25 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002H-13
MOSFET N-CH 60V 170MA SOT23
Diodes Incorporated
0
In Stock
500,000
Factory
Check Lead Time
10,000 : ¥0.27355
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
170mA (Ta)
5V
7.5Ohm @ 50mA, 5V
3V @ 250µA
0.35 nC @ 4.5 V
±20V
26 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 12

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.