Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,403 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 25 V | 460mA (Ta) | 2.7V, 4.5V | 1.1Ohm @ 500mA, 4.5V | 1.5V @ 250µA | 1.5 nC @ 4.5 V | ±8V | 63 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
24,092 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,000 : ¥3.26196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 210mOhm @ 5.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |