BSS123NH6433XTMA1

DigiKey Part Number
BSS123NH6433XTMA1TR-ND - Tape & Reel (TR)
BSS123NH6433XTMA1CT-ND - Cut Tape (CT)
BSS123NH6433XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS123NH6433XTMA1
Description
MOSFET N-CH 100V 190MA SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 190mA (Ta) 500mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6Ohm @ 190mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
0.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
20.9 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.15900¥21.59
100¥1.09020¥109.02
500¥0.88942¥444.71
1,000¥0.65988¥659.88
2,000¥0.55513¥1,110.26
5,000¥0.53074¥2,653.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.45903¥4,590.30
30,000¥0.45042¥13,512.60
50,000¥0.37296¥18,648.00
Manufacturers Standard Package