Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,312 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥3.02883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.7A (Tc) | 4.5V, 10V | 250mOhm @ 6.8A, 10V | 2V @ 250µA | 21 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
45,474 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V | 8Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13 pF @ 5 V | - | 200mW (Ta) | -55°C ~ 150°C | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
2,470 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4V, 10V | 120mOhm @ 2A, 10V | 2.5V @ 1mA | 4.3 nC @ 5 V | ±20V | 370 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Surface Mount | TSMT3 | SC-96 | ||
2,249 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.65222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 2.5V, 4.5V | 37mOhm @ 6A, 4.5V | 1.5V @ 1mA | 4 nC @ 4.5 V | ±12V | 450 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | Surface Mount | HUML2020L8 | 8-PowerUDFN |