FDN360P | |
---|---|
DigiKey Part Number | FDN360PTR-ND - Tape & Reel (TR) FDN360PCT-ND - Cut Tape (CT) FDN360PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN360P |
Description | MOSFET P-CH 30V 2A SUPERSOT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN360P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 298 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.25100 | ¥32.51 |
100 | ¥1.94980 | ¥194.98 |
500 | ¥1.80544 | ¥902.72 |
1,000 | ¥1.22773 | ¥1,227.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13023 | ¥3,390.69 |
6,000 | ¥1.08330 | ¥6,499.80 |
9,000 | ¥0.97497 | ¥8,774.73 |
30,000 | ¥0.96052 | ¥28,815.60 |
75,000 | ¥0.90275 | ¥67,706.25 |